Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 3.5mm Thread, 1.18in Length, 30mm Length

RS Stock No.: 287-4218Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

3.5mm

Length Metric

30mm

Head Shape

Countersunk

Length Imperial

1.18in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

BD 2.426

BD 2.426 1 Box of 100 (Exc. Vat)

BD 2.669

BD 2.669 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 3.5mm Thread, 1.18in Length, 30mm Length

BD 2.426

BD 2.426 1 Box of 100 (Exc. Vat)

BD 2.669

BD 2.669 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 3.5mm Thread, 1.18in Length, 30mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

3.5mm

Length Metric

30mm

Head Shape

Countersunk

Length Imperial

1.18in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China