RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 2.76in Length, 70mm Length

Technical Document
Specifications
Brand
RS ProThread Size
4mm
Length Metric
70mm
Head Shape
Countersunk
Length Imperial
2.76in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China
BD 4.765
BD 4.765 1 Box of 100 (Exc. Vat)
BD 5.241
BD 5.241 1 Box of 100 (inc. VAT)
1
BD 4.765
BD 4.765 1 Box of 100 (Exc. Vat)
BD 5.241
BD 5.241 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
4mm
Length Metric
70mm
Head Shape
Countersunk
Length Imperial
2.76in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China