Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 4.33in Length, 110mm Length

RS Stock No.: 287-4228Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

6mm

Length Metric

110mm

Head Shape

Countersunk

Length Imperial

4.33in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

BD 5.660

BD 5.660 1 Box of 25 (Exc. Vat)

BD 6.226

BD 6.226 1 Box of 25 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 4.33in Length, 110mm Length

BD 5.660

BD 5.660 1 Box of 25 (Exc. Vat)

BD 6.226

BD 6.226 1 Box of 25 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 4.33in Length, 110mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

6mm

Length Metric

110mm

Head Shape

Countersunk

Length Imperial

4.33in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China