RS PRO Pozidriv Driver Bit, PZ2 Tip, 1/4 in Drive, 90mm Overall

Technical Document
Specifications
Brand
RS ProHead Type
Pozidriv
Type
Driver Bit
Size
PZ2
Material
Chrome Molybdenum Steel
Overall Length
90mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China
BD 47.775
BD 0.956 Each (In a Pack of 50) (Exc. Vat)
BD 52.553
BD 1.052 Each (In a Pack of 50) (inc. VAT)
50
BD 47.775
BD 0.956 Each (In a Pack of 50) (Exc. Vat)
BD 52.553
BD 1.052 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Pozidriv
Type
Driver Bit
Size
PZ2
Material
Chrome Molybdenum Steel
Overall Length
90mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China