RS PRO Pozidriv M6 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 40.0mm

RS Stock No.: 914-1826Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozidriv

Length Metric

40.0mm

Thread Size Metric

M6

Standards Met

DIN 965Z

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Pitch

1.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 16.764

BD 16.764 1 Bag of 50 (Exc. Vat)

BD 18.440

BD 18.440 1 Bag of 50 (inc. VAT)

RS PRO Pozidriv M6 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 40.0mm

BD 16.764

BD 16.764 1 Bag of 50 (Exc. Vat)

BD 18.440

BD 18.440 1 Bag of 50 (inc. VAT)

RS PRO Pozidriv M6 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 40.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.764
5 - 9BD 16.258
10 - 29BD 15.686
30+BD 14.966

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozidriv

Length Metric

40.0mm

Thread Size Metric

M6

Standards Met

DIN 965Z

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Pitch

1.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in