RS PRO Pozidriv Screwdriver, PZ2 Tip, 300mm Blade, 410mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
No
Blade Length
300mm
Overall Length
410mm
Handle Material
Bi-material
ESD Safe
No
Blade Material
Chrome Vanadium Molybdenum Steel
Height Safe
Yes
Non Sparking
No
Blade Finish
Black Phosphate
Country of Origin
Turkey
BD 7.640
BD 7.640 Each (Exc. Vat)
BD 8.404
BD 8.404 Each (inc. VAT)
1
BD 7.640
BD 7.640 Each (Exc. Vat)
BD 8.404
BD 8.404 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
No
Blade Length
300mm
Overall Length
410mm
Handle Material
Bi-material
ESD Safe
No
Blade Material
Chrome Vanadium Molybdenum Steel
Height Safe
Yes
Non Sparking
No
Blade Finish
Black Phosphate
Country of Origin
Turkey