RS PRO PP Louvre Panel Storage Unit x 914mm x 946mm, Blue, Green, Red, Yellow

RS Stock No.: 223-7478Brand: RS PRODistrelec Article No.: 30406955
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

946mm

Overall Width

914mm

Colour

Blue, Green, Red, Yellow

Country of Origin

United Kingdom

Product details

Storage Bin and Panel Kits

Complete kits of bins and louvred panel – see tables for contents of individual kits
Bins are polypropylene and the louvered panel is steel

Stock information temporarily unavailable.

BD 305.316

BD 305.316 1 Kit (Exc. Vat)

BD 335.848

BD 335.848 1 Kit (inc. VAT)

RS PRO PP Louvre Panel Storage Unit x 914mm x 946mm, Blue, Green, Red, Yellow

BD 305.316

BD 305.316 1 Kit (Exc. Vat)

BD 335.848

BD 335.848 1 Kit (inc. VAT)

RS PRO PP Louvre Panel Storage Unit x 914mm x 946mm, Blue, Green, Red, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

946mm

Overall Width

914mm

Colour

Blue, Green, Red, Yellow

Country of Origin

United Kingdom

Product details

Storage Bin and Panel Kits

Complete kits of bins and louvred panel – see tables for contents of individual kits
Bins are polypropylene and the louvered panel is steel