Technical Document
Specifications
Brand
RS ProMaterial
PP
Capacity
1000ml
Graduations
Yes
Dimensions
285 x 83mm
Diameter
83mm
Length
285mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 16.423
BD 16.423 Each (Exc. Vat)
BD 18.065
BD 18.065 Each (inc. VAT)
RS PRO PP Measuring Cylinder, 1000ml
1
BD 16.423
BD 16.423 Each (Exc. Vat)
BD 18.065
BD 18.065 Each (inc. VAT)
RS PRO PP Measuring Cylinder, 1000ml
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
PP
Capacity
1000ml
Graduations
Yes
Dimensions
285 x 83mm
Diameter
83mm
Length
285mm
Country of Origin
Germany