RS PRO PP Measuring Cylinder, 100ml

RS Stock No.: 178-0242Brand: RS PRO
brand-logo
View all in Measuring Cylinders

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

100ml

Graduations

Yes

Dimensions

33 Dia. x 225mm

Diameter

33mm

Length

225mm

Country of Origin

China

You may be interested in
RS PRO PP Graduated Cylinder, 100ml
BD 27.5031 Box of 5 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO PP Measuring Cylinder, 100ml

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO PP Measuring Cylinder, 100ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Graduated Cylinder, 100ml
BD 27.5031 Box of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

100ml

Graduations

Yes

Dimensions

33 Dia. x 225mm

Diameter

33mm

Length

225mm

Country of Origin

China

You may be interested in
RS PRO PP Graduated Cylinder, 100ml
BD 27.5031 Box of 5 (Exc. Vat)