Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PP Measuring Cylinder, 500ml

RS Stock No.: 251-9388Brand: RS PRODistrelec Article No.: 30419136
brand-logo
View all in Measuring Cylinders

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

500ml

Graduations

Yes

Dimensions

218 x 66mm

Diameter

54mm

Length

218mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11.366

BD 11.366 Each (Exc. Vat)

BD 12.503

BD 12.503 Each (inc. VAT)

RS PRO PP Measuring Cylinder, 500ml

BD 11.366

BD 11.366 Each (Exc. Vat)

BD 12.503

BD 12.503 Each (inc. VAT)

RS PRO PP Measuring Cylinder, 500ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

500ml

Graduations

Yes

Dimensions

218 x 66mm

Diameter

54mm

Length

218mm

Country of Origin

Germany