Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
76mm
Overall Width
101mm
Overall Depth
167mm
Colour
Blue
Compatible Bin Size
2
Distrelec Product Id
30395170
Country of Origin
United Kingdom
BD 21.615
BD 2.162 Each (In a Pack of 10) (Exc. Vat)
BD 23.777
BD 2.378 Each (In a Pack of 10) (inc. VAT)
10
BD 21.615
BD 2.162 Each (In a Pack of 10) (Exc. Vat)
BD 23.777
BD 2.378 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
76mm
Overall Width
101mm
Overall Depth
167mm
Colour
Blue
Compatible Bin Size
2
Distrelec Product Id
30395170
Country of Origin
United Kingdom