Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PP Storage Bin, 47mm x 99mm, Blue

RS Stock No.: 185-7863Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

47mm

Overall Width

99mm

Overall Depth

153mm

Colour

Blue

Product details

Visual Bin System

Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from dust etc.,The containers feature a finger spur design to lock onto the zinc plated wire mesh grid system creating a strong, lightweight unit with maximum product visibility and minimum obtrusion.

0.25L Visual Bin 1 on 185-7813
0.25L Visual Bin 1 lid on 185-7841
0.5L Visual Bin 2 on 185-7863
0.5L Visual Bin 2 lid on 185-7891
1L Visual Bin 3 on 185-7908
1L Visual Bin 3 lid on 185-7942
1.5L Visual Bin 4 on 185-7958
1.5L Visual Bin 4 lid on 185-7986
2L Visual Bin 5 on 185-7992
2L Visual Bin 5 lid on 185-8024

You may be interested in
RS PRO PP Storage Bin, 167mm x 101mm x 76mm, Blue
BD 2.378Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 23.562

BD 1.309 Each (In a Pack of 18) (Exc. Vat)

BD 25.918

BD 1.440 Each (In a Pack of 18) (inc. VAT)

RS PRO PP Storage Bin, 47mm x 99mm, Blue

BD 23.562

BD 1.309 Each (In a Pack of 18) (Exc. Vat)

BD 25.918

BD 1.440 Each (In a Pack of 18) (inc. VAT)

RS PRO PP Storage Bin, 47mm x 99mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Storage Bin, 167mm x 101mm x 76mm, Blue
BD 2.378Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

47mm

Overall Width

99mm

Overall Depth

153mm

Colour

Blue

Product details

Visual Bin System

Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from dust etc.,The containers feature a finger spur design to lock onto the zinc plated wire mesh grid system creating a strong, lightweight unit with maximum product visibility and minimum obtrusion.

0.25L Visual Bin 1 on 185-7813
0.25L Visual Bin 1 lid on 185-7841
0.5L Visual Bin 2 on 185-7863
0.5L Visual Bin 2 lid on 185-7891
1L Visual Bin 3 on 185-7908
1L Visual Bin 3 lid on 185-7942
1.5L Visual Bin 4 on 185-7958
1.5L Visual Bin 4 lid on 185-7986
2L Visual Bin 5 on 185-7992
2L Visual Bin 5 lid on 185-8024

You may be interested in
RS PRO PP Storage Bin, 167mm x 101mm x 76mm, Blue
BD 2.378Each (In a Pack of 10) (Exc. Vat)