RS PRO PPO D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 467-683Brand: RS PRO
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PPO

Colour

Grey

Strain Relief

Yes

Country of Origin

United Kingdom

You may be interested in

BD 4.372

BD 4.372 Each (Exc. Vat)

BD 4.809

BD 4.809 Each (inc. VAT)

RS PRO PPO D Sub Backshell, 9 Way, Strain Relief

BD 4.372

BD 4.372 Each (Exc. Vat)

BD 4.809

BD 4.809 Each (inc. VAT)

RS PRO PPO D Sub Backshell, 9 Way, Strain Relief

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 4.372
25 - 99BD 4.202
100 - 249BD 4.054
250+BD 3.944
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PPO

Colour

Grey

Strain Relief

Yes

Country of Origin

United Kingdom

You may be interested in