Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO PR48 Button Batteries, 1.4V, 7.9mm Diameter

RS Stock No.: 801-0727Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

PR48

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

95mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 5.4mm

Number of Batteries Supplied

6

Pack Quantity

6

IEC Name

PR48

Series

LR

Country of Origin

Japan

Product details

RS Zinc Air Hearing Aid Batteries with Tabs

From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.

Features and benefits:

• The long tab enables easy installation of the battery into your device.
• These batteries are housed in easy to open packaging.
• Highly reliable and efficient.

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

You may be interested in
Duracell PR48 Coin Battery, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)
Renata PR48 Coin Battery, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)
Duracell PR48 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO PR48 Button Batteries, 1.4V, 7.9mm Diameter

P.O.A.

RS PRO PR48 Button Batteries, 1.4V, 7.9mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell PR48 Coin Battery, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)
Renata PR48 Coin Battery, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)
Duracell PR48 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Size

PR48

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

95mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 5.4mm

Number of Batteries Supplied

6

Pack Quantity

6

IEC Name

PR48

Series

LR

Country of Origin

Japan

Product details

RS Zinc Air Hearing Aid Batteries with Tabs

From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.

Features and benefits:

• The long tab enables easy installation of the battery into your device.
• These batteries are housed in easy to open packaging.
• Highly reliable and efficient.

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

You may be interested in
Duracell PR48 Coin Battery, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)
Renata PR48 Coin Battery, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)
Duracell PR48 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (Exc. Vat)