RS PRO Pre-Settable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy - With RS
RS Stock No.: 469-6649Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTorque Range
0.2 → 1.20Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4 in
ESD Safe
Yes
Overall Length
183 mm
Accuracy
±6 %
Calibrated
RSCAL
Country of Origin
United Kingdom
You may be interested in
RS PRO Adjustable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % AccuracyBrand: RS PRO
BD 164.669Each (Exc. Vat)
P.O.A.
RS PRO Pre-Settable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy - With RS
Calibration type
RS Calibration
1
P.O.A.
RS PRO Pre-Settable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy - With RS
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Adjustable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % AccuracyBrand: RS PRO
BD 164.669Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProTorque Range
0.2 → 1.20Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4 in
ESD Safe
Yes
Overall Length
183 mm
Accuracy
±6 %
Calibrated
RSCAL
Country of Origin
United Kingdom
You may be interested in
RS PRO Adjustable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % AccuracyBrand: RS PRO
BD 164.669Each (Exc. Vat)