Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Press Stud 9V PP3 Battery Contact

RS Stock No.: 489-021Brand: RS PRO
brand-logo
View all in Battery Contacts

Technical Document

Specifications

Brand

RS Pro

For Battery Size

9V PP3

Number of Cells

1

Terminal Contact Material

Brass

Terminal Contact Type

Press Stud

Country of Origin

Taiwan, Province Of China

Product details

9V (PP3) Block Clip & Lead

Can be used to connect either 9V battery or compatible battery holder

Features and Benefits

Battery snap for 9 V batteries
Fully insulated
Twin wire leads
Polypropylene rigid battery snap

You may be interested in
RS PRO 9V PP9 Battery Contact
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Keystone Press Stud 9V PP3 Battery Contact
BD 0.393Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.163

BD 2.163 1 Pack of 5 (Exc. Vat)

BD 2.379

BD 2.379 1 Pack of 5 (inc. VAT)

RS PRO Press Stud 9V PP3 Battery Contact

BD 2.163

BD 2.163 1 Pack of 5 (Exc. Vat)

BD 2.379

BD 2.379 1 Pack of 5 (inc. VAT)

RS PRO Press Stud 9V PP3 Battery Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 9V PP9 Battery Contact
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Keystone Press Stud 9V PP3 Battery Contact
BD 0.393Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Battery Size

9V PP3

Number of Cells

1

Terminal Contact Material

Brass

Terminal Contact Type

Press Stud

Country of Origin

Taiwan, Province Of China

Product details

9V (PP3) Block Clip & Lead

Can be used to connect either 9V battery or compatible battery holder

Features and Benefits

Battery snap for 9 V batteries
Fully insulated
Twin wire leads
Polypropylene rigid battery snap

You may be interested in
RS PRO 9V PP9 Battery Contact
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Keystone Press Stud 9V PP3 Battery Contact
BD 0.393Each (In a Pack of 10) (Exc. Vat)