RS PRO Pressure Gauge Cock 1/2 in BSP Female 1/2 in BSP Female

Technical Document
Specifications
Brand
RS ProConnection 1
1/2 in BSP Female
Connection 2
1/2 in BSP Female
Maximum Working Pressure
16 bar
Connection Gender 1
Female
Connection Gender 2
Female
Thread Size 1
1/2in
Thread Size 2
1/2in
Thread Standard 1
BSP
Thread Standard 2
BSP
Country of Origin
United Kingdom
BD 13.876
BD 13.876 Each (Exc. Vat)
BD 15.264
BD 15.264 Each (inc. VAT)
1
BD 13.876
BD 13.876 Each (Exc. Vat)
BD 15.264
BD 15.264 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.876 |
5 - 9 | BD 13.687 |
10+ | BD 13.450 |
Technical Document
Specifications
Brand
RS ProConnection 1
1/2 in BSP Female
Connection 2
1/2 in BSP Female
Maximum Working Pressure
16 bar
Connection Gender 1
Female
Connection Gender 2
Female
Thread Size 1
1/2in
Thread Size 2
1/2in
Thread Standard 1
BSP
Thread Standard 2
BSP
Country of Origin
United Kingdom