RS PRO Pressure Mat Surface Mount 250mA, 25V dc

RS Stock No.: 918-4756Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Activation Type

Pressure Pad Switch

Mounting Type

Surface Mount

Switch Configuration

Normally Open

Switching Current

250mA

Switching Voltage

25V dc

Colour

Black

Height

595 mm

Width

170mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Pressure Mat – Surface Mount

Use this RS PRO pressure mat as a discreet way to monitor the presence of people in your workspace, this RS PRO pressure mat is an ideal solution. It's a flat pad that can be placed easily under a carpet, vinyl flooring or furniture upholstery. The sensor is triggered when a load of more than 25 kg is applied over a 50 mm² area. The mat is made of seam-welded PVC (polyvinyl chloride), so it can withstand repeated use and has a long lifespan. You can use this mat for security at the entrance to a building, to detect when furniture is occupied, and as part of an interactive multimedia installation.

Features and Benefits

  • Surface mounting

  • Pressure pad switch activation

  • Normally Open (NO) switch configuration

  • Contact Form / Style: Normally open

  • Flat pad

  • Sensor

Specifications

  • Actuation pressure: 25Kg over 50mm2

  • Maximum switching voltage: 25 V/DC

  • Maximum switching current: 0.25 Amps DC (Resistive)

  • Carry current Max: 0.25 Amps DC (Resistive)

  • Maximum power: 10 W/VA

  • Contact resistance: 1 Ohm (typical)

  • Operating temperature: -10° to +70° C

  • Mat Material: Seem welded PVC

  • Cable: 0.22mm2 black PVC insulated

  • Ingress protection: IP64 (Not waterproof)

  • RoHS Compliant

Dimensions

  • 595 mm x 170 mm

Applications

  • Alarm systems

  • Automatic door operation

  • Patient bed monitoring

  • Seat occupancy detection

You may be interested in
Stock information temporarily unavailable.

BD 7.892

BD 7.892 Each (Exc. Vat)

BD 8.681

BD 8.681 Each (inc. VAT)

RS PRO Pressure Mat Surface Mount 250mA, 25V dc

BD 7.892

BD 7.892 Each (Exc. Vat)

BD 8.681

BD 8.681 Each (inc. VAT)

RS PRO Pressure Mat Surface Mount 250mA, 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Activation Type

Pressure Pad Switch

Mounting Type

Surface Mount

Switch Configuration

Normally Open

Switching Current

250mA

Switching Voltage

25V dc

Colour

Black

Height

595 mm

Width

170mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Pressure Mat – Surface Mount

Use this RS PRO pressure mat as a discreet way to monitor the presence of people in your workspace, this RS PRO pressure mat is an ideal solution. It's a flat pad that can be placed easily under a carpet, vinyl flooring or furniture upholstery. The sensor is triggered when a load of more than 25 kg is applied over a 50 mm² area. The mat is made of seam-welded PVC (polyvinyl chloride), so it can withstand repeated use and has a long lifespan. You can use this mat for security at the entrance to a building, to detect when furniture is occupied, and as part of an interactive multimedia installation.

Features and Benefits

  • Surface mounting

  • Pressure pad switch activation

  • Normally Open (NO) switch configuration

  • Contact Form / Style: Normally open

  • Flat pad

  • Sensor

Specifications

  • Actuation pressure: 25Kg over 50mm2

  • Maximum switching voltage: 25 V/DC

  • Maximum switching current: 0.25 Amps DC (Resistive)

  • Carry current Max: 0.25 Amps DC (Resistive)

  • Maximum power: 10 W/VA

  • Contact resistance: 1 Ohm (typical)

  • Operating temperature: -10° to +70° C

  • Mat Material: Seem welded PVC

  • Cable: 0.22mm2 black PVC insulated

  • Ingress protection: IP64 (Not waterproof)

  • RoHS Compliant

Dimensions

  • 595 mm x 170 mm

Applications

  • Alarm systems

  • Automatic door operation

  • Patient bed monitoring

  • Seat occupancy detection

You may be interested in