Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pressure Reducing Valve, 1 in BSP Female

RS Stock No.: 720-9361Brand: RS PRO
brand-logo
View all in Pressure Reducing Valves

Technical Document

Specifications

Brand

RS Pro

Connection

1 in BSP Female

Minimum Outlet Pressure

3.5bar

Maximum Outlet Pressure

8.6bar

Body Material

Steel

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Outlet Pressure Range

3.5 → 8.6bar

Country of Origin

Portugal

Product details

Pressure Reducing Valve

A direct acting pressure reducing valve designed for use on steam, compressed air and other gases. The valves compact design, specially designed bellows and built-in strainer make it suitable for reducing steam pressure at the point of use on laundry machines, dyeing, food industries, sterilizers, etc.

Connections are female screwed or flanged
Horizontal installation
Compact design
Bellows specially designed for high durability
Regulating screw with top cap
Built-in strainer
Soft valve

You may be interested in
Stock information temporarily unavailable.

BD 393.524

BD 393.524 Each (Exc. Vat)

BD 432.876

BD 432.876 Each (inc. VAT)

RS PRO Pressure Reducing Valve, 1 in BSP Female

BD 393.524

BD 393.524 Each (Exc. Vat)

BD 432.876

BD 432.876 Each (inc. VAT)

RS PRO Pressure Reducing Valve, 1 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connection

1 in BSP Female

Minimum Outlet Pressure

3.5bar

Maximum Outlet Pressure

8.6bar

Body Material

Steel

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Outlet Pressure Range

3.5 → 8.6bar

Country of Origin

Portugal

Product details

Pressure Reducing Valve

A direct acting pressure reducing valve designed for use on steam, compressed air and other gases. The valves compact design, specially designed bellows and built-in strainer make it suitable for reducing steam pressure at the point of use on laundry machines, dyeing, food industries, sterilizers, etc.

Connections are female screwed or flanged
Horizontal installation
Compact design
Bellows specially designed for high durability
Regulating screw with top cap
Built-in strainer
Soft valve

You may be interested in