RS PRO Pressure Sensor, 0bar Min, 100bar Max, I2C Output, Relative Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5%
Output Type
I2C
Media Measured
Air, Water, Mixed Oil, Fluids
Supply Voltage
3.3Vdc
Interface
5-Pin Connector
Housing Material
Stainless Steel
Minimum Operating Temperature
-20℃
Maximum Operating Temperature
+80℃
Mounting Type
Panel
Country of Origin
China
BD 64.900
BD 64.900 Each (Exc. Vat)
BD 71.390
BD 71.390 Each (inc. VAT)
1
BD 64.900
BD 64.900 Each (Exc. Vat)
BD 71.390
BD 71.390 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5%
Output Type
I2C
Media Measured
Air, Water, Mixed Oil, Fluids
Supply Voltage
3.3Vdc
Interface
5-Pin Connector
Housing Material
Stainless Steel
Minimum Operating Temperature
-20℃
Maximum Operating Temperature
+80℃
Mounting Type
Panel
Country of Origin
China