RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading

RS Stock No.: 254-7407Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/2B EN837

Electrical Connection

Angular DIN175301-803A

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

BD 72.572

BD 72.572 Each (Exc. Vat)

BD 79.829

BD 79.829 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading

BD 72.572

BD 72.572 Each (Exc. Vat)

BD 79.829

BD 79.829 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/2B EN837

Electrical Connection

Angular DIN175301-803A

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

85°C

Country of Origin

China