RS PRO Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
M12 4-Pin
Series
IPS
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Country of Origin
China
BD 95.480
BD 95.480 Each (Exc. Vat)
BD 105.028
BD 105.028 Each (inc. VAT)
1
BD 95.480
BD 95.480 Each (Exc. Vat)
BD 105.028
BD 105.028 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
M12 4-Pin
Series
IPS
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Country of Origin
China