Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output

RS Stock No.: 461-290Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

100 mV

Supply Voltage

10 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

100 mV

Supply Voltage

10 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in