RS PRO Pressure Sensor, 0bar Min, 1bar Max, Gauge Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1bar
Accuracy
±0.5%FS
Media Measured
Air, Fluid, Mixed Oil, Water
Process Connection
G1/4A ISO 1179-2
Analogue Output
4 → 20 mA
Electrical Connection
Angular DIN175301-803A
Series
M20
Supply Voltage
9 to 30 V dc
Housing Material
Stainless Steel 316L
Mounting Type
Threaded
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
85°C
Country of Origin
China
BD 72.572
BD 72.572 Each (Exc. Vat)
BD 79.829
BD 79.829 Each (inc. VAT)
1
BD 72.572
BD 72.572 Each (Exc. Vat)
BD 79.829
BD 79.829 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1bar
Accuracy
±0.5%FS
Media Measured
Air, Fluid, Mixed Oil, Water
Process Connection
G1/4A ISO 1179-2
Analogue Output
4 → 20 mA
Electrical Connection
Angular DIN175301-803A
Series
M20
Supply Voltage
9 to 30 V dc
Housing Material
Stainless Steel 316L
Mounting Type
Threaded
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
85°C
Country of Origin
China