Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pressure Sensor, 0bar Min, 200bar Max, Voltage Output, Relative Reading

RS Stock No.: 272-6949Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

200bar

Accuracy

±0.15%

Output Type

Voltage

Media Measured

Air, Water, Mixed Oil, Fluids

Electrical Connection

Wire Lead

Response Time

<1ms

Supply Voltage

2.0mA dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125℃

Minimum Operating Temperature

-40℃

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 22.420

BD 22.420 Each (Exc. Vat)

BD 24.662

BD 24.662 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 200bar Max, Voltage Output, Relative Reading

BD 22.420

BD 22.420 Each (Exc. Vat)

BD 24.662

BD 24.662 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 200bar Max, Voltage Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

200bar

Accuracy

±0.15%

Output Type

Voltage

Media Measured

Air, Water, Mixed Oil, Fluids

Electrical Connection

Wire Lead

Response Time

<1ms

Supply Voltage

2.0mA dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125℃

Minimum Operating Temperature

-40℃

Mounting Type

Panel Mount

Country of Origin

China