RS PRO Pressure Sensor, 0psi Min, 150psi Max, Analogue Output, Relative Reading

RS Stock No.: 175-5043Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

150psi

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

NPT 1/4

Electrical Connection

M12 Connector

Analogue Output

0 → 5 V

Series

IPSU

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

IP Rating

IP67

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 95.480

BD 95.480 Each (Exc. Vat)

BD 105.028

BD 105.028 Each (inc. VAT)

RS PRO Pressure Sensor, 0psi Min, 150psi Max, Analogue Output, Relative Reading

BD 95.480

BD 95.480 Each (Exc. Vat)

BD 105.028

BD 105.028 Each (inc. VAT)

RS PRO Pressure Sensor, 0psi Min, 150psi Max, Analogue Output, Relative Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

150psi

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

NPT 1/4

Electrical Connection

M12 Connector

Analogue Output

0 → 5 V

Series

IPSU

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

IP Rating

IP67

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more