RS PRO Pressure Sensor, 16bar Max, Current Output, Absolute Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Absolute
Maximum Pressure Reading
16bar
Accuracy
±1%
Output Type
Current
Process Connection
G 1/4
Analogue Output
4 → 20mA
Electrical Connection
2-Wire, Cable
Response Time
1m/s
Maximum Current
20mA
Supply Voltage
8 → 24, 12 → 28V dc
Housing Material
Stainless Steel
Mounting Type
Thread Mount
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
Turkey
BD 82.736
BD 82.736 Each (Exc. Vat)
BD 91.010
BD 91.010 Each (inc. VAT)
1
BD 82.736
BD 82.736 Each (Exc. Vat)
BD 91.010
BD 91.010 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Absolute
Maximum Pressure Reading
16bar
Accuracy
±1%
Output Type
Current
Process Connection
G 1/4
Analogue Output
4 → 20mA
Electrical Connection
2-Wire, Cable
Response Time
1m/s
Maximum Current
20mA
Supply Voltage
8 → 24, 12 → 28V dc
Housing Material
Stainless Steel
Mounting Type
Thread Mount
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
Turkey