RS PRO Pressure Switch, 0bar Min, 1.6bar Max, Analogue Output, Gauge Reading

RS Stock No.: 518-4406Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1.6bar

Accuracy

≤0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

≤3 ms

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Mounting Type

Not Front-Flush

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

RS1 — Pressure Transducer, relative

Pressure transducer for relative pressure
For liquid and gaseous media
Works according to the thick-film DMS measuring principle
Current output

Stock information temporarily unavailable.

BD 89.243

BD 89.243 Each (Exc. Vat)

BD 98.167

BD 98.167 Each (inc. VAT)

RS PRO Pressure Switch, 0bar Min, 1.6bar Max, Analogue Output, Gauge Reading

BD 89.243

BD 89.243 Each (Exc. Vat)

BD 98.167

BD 98.167 Each (inc. VAT)

RS PRO Pressure Switch, 0bar Min, 1.6bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1.6bar

Accuracy

≤0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

≤3 ms

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Mounting Type

Not Front-Flush

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

RS1 — Pressure Transducer, relative

Pressure transducer for relative pressure
For liquid and gaseous media
Works according to the thick-film DMS measuring principle
Current output