Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-3
Measurement Parameters
Voltage
Sensor Type
Voltage
Interface Type
USB
Data Logger Type
Voltage
Maximum Voltage Measurement
30V dc
Power Source
Battery
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Battery Life
2 Years
Includes
1/2AA Battery
Battery Type
AA
Best Voltage Measurement Accuracy
±1 %
Alarm
Yes
Dimensions
98 x 26 x 26mm
Number Of Readings Per Channel
32000
Country of Origin
China
BD 26.114
BD 26.114 Each (Exc. Vat)
BD 28.725
BD 28.725 Each (inc. VAT)
1
BD 26.114
BD 26.114 Each (Exc. Vat)
BD 28.725
BD 28.725 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-3
Measurement Parameters
Voltage
Sensor Type
Voltage
Interface Type
USB
Data Logger Type
Voltage
Maximum Voltage Measurement
30V dc
Power Source
Battery
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Battery Life
2 Years
Includes
1/2AA Battery
Battery Type
AA
Best Voltage Measurement Accuracy
±1 %
Alarm
Yes
Dimensions
98 x 26 x 26mm
Number Of Readings Per Channel
32000
Country of Origin
China
