RS PRO Process Pump Controller for Brushless Micropump, 6 → 28 V dc

Technical Document
Specifications
Brand
RS ProCompatible Pump Type
Brushless Micropump
Supply Voltage
6 → 28 V dc
Maximum Flow Rate
9L/min
Connection
2 Screw Terminal (Input), 3 Screw Terminal (Output)
IP Rating
IP20
Maximum Output Pressure
10bar
Country of Origin
United Kingdom
Product details
Brushless Micro Pump Controller
A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.
Applications
The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
Research and development
Laboratory equipment
Prototyping
Production equipment

BD 38.160
BD 38.160 Each (Exc. Vat)
BD 41.976
BD 41.976 Each (inc. VAT)
1
BD 38.160
BD 38.160 Each (Exc. Vat)
BD 41.976
BD 41.976 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
RS ProCompatible Pump Type
Brushless Micropump
Supply Voltage
6 → 28 V dc
Maximum Flow Rate
9L/min
Connection
2 Screw Terminal (Input), 3 Screw Terminal (Output)
IP Rating
IP20
Maximum Output Pressure
10bar
Country of Origin
United Kingdom
Product details
Brushless Micro Pump Controller
A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.
Applications
The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
Research and development
Laboratory equipment
Prototyping
Production equipment
