Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Process Pump Controller for Standard Liquid Pump, 24 V dc, +80°C

RS Stock No.: 817-0826Brand: RS PRO
brand-logo
View all in Pump Controllers

Technical Document

Specifications

Brand

RS Pro

Compatible Pump Type

Standard Liquid Pump

Supply Voltage

24 V dc

Maximum Flow Rate

8L/min

Connection

3-Wire (Output), Red and Black (Input)

IP Rating

IP67

Maximum Fluid Temperature

+80°C

Maximum Output Pressure

482mbar

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Process Pump Controller for Standard Liquid Pump, 24 V dc, +80°C

P.O.A.

RS PRO Process Pump Controller for Standard Liquid Pump, 24 V dc, +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Compatible Pump Type

Standard Liquid Pump

Supply Voltage

24 V dc

Maximum Flow Rate

8L/min

Connection

3-Wire (Output), Red and Black (Input)

IP Rating

IP67

Maximum Fluid Temperature

+80°C

Maximum Output Pressure

482mbar

Country of Origin

United Kingdom

You may be interested in