RS PRO Protective Clothing Required Hazard Warning Sign (English)

RS Stock No.: 763-1721Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Ear Protection

Text Message

Warning Noise Level of 80dB(A) or above - Ear Protectors Must be Worn in this Area

Self-Adhesive

No

Height

300 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Blue/White/Yellow

Quantity Per Package

1

Width

500mm

Sign Type

Sign

Hazard Type

Protective Clothing Required

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 10.488

BD 10.488 Each (Exc. Vat)

BD 11.537

BD 11.537 Each (inc. VAT)

RS PRO Protective Clothing Required Hazard Warning Sign (English)

BD 10.488

BD 10.488 Each (Exc. Vat)

BD 11.537

BD 11.537 Each (inc. VAT)

RS PRO Protective Clothing Required Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Ear Protection

Text Message

Warning Noise Level of 80dB(A) or above - Ear Protectors Must be Worn in this Area

Self-Adhesive

No

Height

300 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Blue/White/Yellow

Quantity Per Package

1

Width

500mm

Sign Type

Sign

Hazard Type

Protective Clothing Required

Country of Origin

United Kingdom