Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Psychrometer, +100 °C, 100 % RH Max, ±2 % Accuracy, Backlit LCD Display, Battery-Powered

RS Stock No.: 193-8695Brand: RS PRO
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

+100 °C, 100 % RH

Best Accuracy

±2 %

Display Type

Backlit LCD

Power Source

Battery

Battery Type

9V

Dimensions

63 x 28 x 187mm

Weight

176g

Minimum Operating Temperature

-30°C

Height

187mm

Length

63mm

Maximum Operating Temperature

+100°C

Width

28mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Psychrometer, +100 °C, 100 % RH Max, ±2 % Accuracy, Backlit LCD Display, Battery-Powered

Calibration type

P.O.A.

RS PRO Psychrometer, +100 °C, 100 % RH Max, ±2 % Accuracy, Backlit LCD Display, Battery-Powered
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

+100 °C, 100 % RH

Best Accuracy

±2 %

Display Type

Backlit LCD

Power Source

Battery

Battery Type

9V

Dimensions

63 x 28 x 187mm

Weight

176g

Minimum Operating Temperature

-30°C

Height

187mm

Length

63mm

Maximum Operating Temperature

+100°C

Width

28mm

Country of Origin

China