Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PT100 Insertion, Needle Temperature Probe, 100mm Length, 4mm Diameter, +250 °C Max

RS Stock No.: 348-2427Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Type

Insertion, Needle

Probe Length

100mm

Probe Diameter

4mm

Maximum Temperature Measurement

+250 °C

Cable Length

2m

Best Accuracy

±0.15 °C

Country of Origin

United Kingdom

Product details

Pt100 Domed General Purpose Probe

A general purpose probe containing a platinum resistance element to BS 1904: 1984 Class A at the tip
Housed in a 4mm domed end tube
Un-terminated 4 wire connection lead

Stock information temporarily unavailable.

BD 27.494

BD 27.494 Each (Exc. Vat)

BD 30.243

BD 30.243 Each (inc. VAT)

RS PRO PT100 Insertion, Needle Temperature Probe, 100mm Length, 4mm Diameter, +250 °C Max

BD 27.494

BD 27.494 Each (Exc. Vat)

BD 30.243

BD 30.243 Each (inc. VAT)

RS PRO PT100 Insertion, Needle Temperature Probe, 100mm Length, 4mm Diameter, +250 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Type

Insertion, Needle

Probe Length

100mm

Probe Diameter

4mm

Maximum Temperature Measurement

+250 °C

Cable Length

2m

Best Accuracy

±0.15 °C

Country of Origin

United Kingdom

Product details

Pt100 Domed General Purpose Probe

A general purpose probe containing a platinum resistance element to BS 1904: 1984 Class A at the tip
Housed in a 4mm domed end tube
Un-terminated 4 wire connection lead