RS PRO PT100 RTD Detector, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class 1/3 B +500°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
2.3mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Class 1/3 B
Response Time
0.4s
Country of Origin
United Kingdom
BD 29.755
BD 2.976 Each (In a Pack of 10) (Exc. Vat)
BD 32.731
BD 3.274 Each (In a Pack of 10) (inc. VAT)
10
BD 29.755
BD 2.976 Each (In a Pack of 10) (Exc. Vat)
BD 32.731
BD 3.274 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
2.3mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Class 1/3 B
Response Time
0.4s
Country of Origin
United Kingdom