Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PT100 RTD Sensor, 13mm Dia, 40mm Long, 4 Wire, Class B +150°C Max

RS Stock No.: 231-8496Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

13mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Bare Wire Tail

Cable Length

3m

Probe Material

Aluminium Foil Backing, Silicone Rubber

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 23.028

BD 23.028 Each (Exc. Vat)

BD 25.331

BD 25.331 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 13mm Dia, 40mm Long, 4 Wire, Class B +150°C Max

BD 23.028

BD 23.028 Each (Exc. Vat)

BD 25.331

BD 25.331 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 13mm Dia, 40mm Long, 4 Wire, Class B +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

13mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Bare Wire Tail

Cable Length

3m

Probe Material

Aluminium Foil Backing, Silicone Rubber

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom