RS PRO PT100 RTD Sensor, 1.6mm Dia, 8mm Long, 2 Wire, Probe, Classe 1/10 B +600°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
8mm
Probe Diameter
1.6mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Cable Length
9,5mm
Probe Material
Ceramic
Process Connection
Probe
Number Of Wires
2
Accuracy
Classe 1/10 B
Response Time
1 m/s
Country of Origin
United Kingdom
Product details
RS PRO PT100 Platinum resistance thermometer probe
From the great value brand RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Manufactured to industry standards, these high-temperature PRT probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -200°C to +600°C
- Available with either 8mm, 15mm or 25mm probe lengths
- Available with either 1.4mm, 1.6mm and 2.8mm probe diameters
- 1 m/s response time
Applications
These PRT probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 49.533
BD 49.533 Each (Exc. Vat)
BD 54.486
BD 54.486 Each (inc. VAT)
1
BD 49.533
BD 49.533 Each (Exc. Vat)
BD 54.486
BD 54.486 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 49.533 |
5 - 9 | BD 47.052 |
10+ | BD 44.578 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
8mm
Probe Diameter
1.6mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Cable Length
9,5mm
Probe Material
Ceramic
Process Connection
Probe
Number Of Wires
2
Accuracy
Classe 1/10 B
Response Time
1 m/s
Country of Origin
United Kingdom
Product details
RS PRO PT100 Platinum resistance thermometer probe
From the great value brand RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Manufactured to industry standards, these high-temperature PRT probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -200°C to +600°C
- Available with either 8mm, 15mm or 25mm probe lengths
- Available with either 1.4mm, 1.6mm and 2.8mm probe diameters
- 1 m/s response time
Applications
These PRT probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.