Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 2 Wire, Probe, Class B +350°C Max

RS Stock No.: 110-4462Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

2.8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Glass Fibre

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

United Kingdom

Product details

Platinum Resistance Detectors with Extended Leads - Ceramic Wire-wound

RS Pro range of Pt100 ohm ceramic wire- wound platinum resistance sensors.

Wire-wound construction, Class B
High stability
300mm, 500mm or 1000mm extended lead lengths (glass-fibre insulated)
4 wire configuration
Range of use from -50 ºC to +350 ºC

Stock information temporarily unavailable.

BD 21.457

BD 21.457 Each (Exc. Vat)

BD 23.603

BD 23.603 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 2 Wire, Probe, Class B +350°C Max

BD 21.457

BD 21.457 Each (Exc. Vat)

BD 23.603

BD 23.603 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 2 Wire, Probe, Class B +350°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 21.457
6 - 11BD 20.365
12+BD 19.310

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

2.8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Glass Fibre

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

United Kingdom

Product details

Platinum Resistance Detectors with Extended Leads - Ceramic Wire-wound

RS Pro range of Pt100 ohm ceramic wire- wound platinum resistance sensors.

Wire-wound construction, Class B
High stability
300mm, 500mm or 1000mm extended lead lengths (glass-fibre insulated)
4 wire configuration
Range of use from -50 ºC to +350 ºC