Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Distrelec Product Id
30426165
Country of Origin
United Kingdom
Product details
RS PRO Platinum resistance detectors with extended leads
From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Fast response time
- 300, 500 or 1000mm extended lead lengths that are insulated with Teflon
- Temperature range of –50°C to +250°C
- Vibration resistant
- 2 or 4 wire configurations
- 2mm probe diameter and 10mm probe length.
- Available with either a PT100 or PT1000 sensor
Applications
These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 13.128
BD 13.128 Each (Exc. Vat)
BD 14.441
BD 14.441 Each (inc. VAT)
1
BD 13.128
BD 13.128 Each (Exc. Vat)
BD 14.441
BD 14.441 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 13.128 |
6 - 11 | BD 12.468 |
12+ | BD 11.886 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Distrelec Product Id
30426165
Country of Origin
United Kingdom
Product details
RS PRO Platinum resistance detectors with extended leads
From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Fast response time
- 300, 500 or 1000mm extended lead lengths that are insulated with Teflon
- Temperature range of –50°C to +250°C
- Vibration resistant
- 2 or 4 wire configurations
- 2mm probe diameter and 10mm probe length.
- Available with either a PT100 or PT1000 sensor
Applications
These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.