Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
2m
Probe Material
Teflon PTFE
Process Connection
Probe
Number Of Wires
3
Accuracy
Classe B
Distrelec Product Id
30417473
Country of Origin
Germany
Product details
RS PRO PRT Pt100 surface sensor
From RS PRO, comes a high-quality PRT (Platinum resistance thermometer) PT100 surface sensor. Manufactured to industry standards, this PRT surface sensor is an excellent solution for temperature measurement.
Features and benefits:
- Temperature range from 0°C to +250°C
- 6mm probe diameter
- Fitting per glue
- Conforms to IEC751 standards
Applications
This PRT surface sensor has primary application as a skin sensor
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 18.249
BD 18.249 Each (Exc. Vat)
BD 20.074
BD 20.074 Each (inc. VAT)
1
BD 18.249
BD 18.249 Each (Exc. Vat)
BD 20.074
BD 20.074 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 18.249 |
3+ | BD 17.498 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
2m
Probe Material
Teflon PTFE
Process Connection
Probe
Number Of Wires
3
Accuracy
Classe B
Distrelec Product Id
30417473
Country of Origin
Germany
Product details
RS PRO PRT Pt100 surface sensor
From RS PRO, comes a high-quality PRT (Platinum resistance thermometer) PT100 surface sensor. Manufactured to industry standards, this PRT surface sensor is an excellent solution for temperature measurement.
Features and benefits:
- Temperature range from 0°C to +250°C
- 6mm probe diameter
- Fitting per glue
- Conforms to IEC751 standards
Applications
This PRT surface sensor has primary application as a skin sensor
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.