RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, NPT 1/2, +250°C Max

RS Stock No.: 284-2403Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

NPT 1/2

Number Of Wires

4

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 41.882

BD 41.882 Each (Exc. Vat)

BD 46.070

BD 46.070 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, NPT 1/2, +250°C Max

BD 41.882

BD 41.882 Each (Exc. Vat)

BD 46.070

BD 46.070 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, NPT 1/2, +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

NPT 1/2

Number Of Wires

4

Country of Origin

United Kingdom