Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, BSP 1/2, Class A +250°C Max

RS Stock No.: 271-3109Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

M12 Connector

Series

XQ

Probe Material

316 Stainless Steel

Process Connection

BSP 1/2

Cable Entry Size

M12

Number Of Wires

4

Accuracy

Class A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 45.864

BD 45.864 Each (Exc. Vat)

BD 50.450

BD 50.450 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, BSP 1/2, Class A +250°C Max

BD 45.864

BD 45.864 Each (Exc. Vat)

BD 50.450

BD 50.450 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, BSP 1/2, Class A +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

M12 Connector

Series

XQ

Probe Material

316 Stainless Steel

Process Connection

BSP 1/2

Cable Entry Size

M12

Number Of Wires

4

Accuracy

Class A

Country of Origin

United Kingdom