RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, 1/4 BSPP, +250°C Max
RS Stock No.: 284-2377Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
50mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
1/4 BSPP
Number Of Wires
4
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 41.684
BD 41.684 Each (Exc. Vat)
BD 45.852
BD 45.852 Each (inc. VAT)
RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, 1/4 BSPP, +250°C Max
1
BD 41.684
BD 41.684 Each (Exc. Vat)
BD 45.852
BD 45.852 Each (inc. VAT)
RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, 1/4 BSPP, +250°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
50mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
1/4 BSPP
Number Of Wires
4
Country of Origin
United Kingdom