RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/2, Class A +250°C Max

RS Stock No.: 200-0595Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

316 Stainless Steel

Process Connection

G1/2

Number Of Wires

3

Accuracy

Class A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 56.722

BD 56.722 Each (Exc. Vat)

BD 62.394

BD 62.394 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/2, Class A +250°C Max

BD 56.722

BD 56.722 Each (Exc. Vat)

BD 62.394

BD 62.394 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/2, Class A +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

316 Stainless Steel

Process Connection

G1/2

Number Of Wires

3

Accuracy

Class A

Country of Origin

United Kingdom