RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Classe A +250°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Country of Origin
France
BD 80.927
BD 80.927 Each (Exc. Vat)
BD 89.020
BD 89.020 Each (inc. VAT)
1
BD 80.927
BD 80.927 Each (Exc. Vat)
BD 89.020
BD 89.020 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 80.927 |
3+ | BD 78.232 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Country of Origin
France