RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max

RS Stock No.: 178-0976Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Cable Length

150mm

Probe Material

316 Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 56.116

BD 56.116 Each (Exc. Vat)

BD 61.728

BD 61.728 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max

BD 56.116

BD 56.116 Each (Exc. Vat)

BD 61.728

BD 61.728 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5BD 56.116
6 - 10BD 55.412
11+BD 54.164

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Cable Length

150mm

Probe Material

316 Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom