RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, BSP 1/4, Class A +250°C Max

RS Stock No.: 271-3106Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

M12 Connector

Series

XQ

Probe Material

316 Stainless Steel

Process Connection

BSP 1/4

Cable Entry Size

M12

Number Of Wires

4

Accuracy

Class A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 47.976

BD 47.976 Each (Exc. Vat)

BD 52.774

BD 52.774 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, BSP 1/4, Class A +250°C Max

BD 47.976

BD 47.976 Each (Exc. Vat)

BD 52.774

BD 52.774 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, BSP 1/4, Class A +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

M12 Connector

Series

XQ

Probe Material

316 Stainless Steel

Process Connection

BSP 1/4

Cable Entry Size

M12

Number Of Wires

4

Accuracy

Class A

Country of Origin

United Kingdom