Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max

RS Stock No.: 397-1343Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

RS PRO Mineral Insulated PRT PT100 Sensor

From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.

Features and benefits:

  • The probe can be bent to enable fitting in awkward locations

  • Extremely rugged

  • Particularly suitable for industrial applications including high pressure, high vacuum and vibration

  • The probes can be bent to enable fitting in awkward locations

  • Temperature range -50°C to + 500°C

Applications

These platinum resistance temperature probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

BD 54.716

BD 54.716 Each (Exc. Vat)

BD 60.188

BD 60.188 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max

BD 54.716

BD 54.716 Each (Exc. Vat)

BD 60.188

BD 60.188 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 54.716
6 - 11BD 51.986
12+BD 49.345

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

RS PRO Mineral Insulated PRT PT100 Sensor

From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.

Features and benefits:

  • The probe can be bent to enable fitting in awkward locations

  • Extremely rugged

  • Particularly suitable for industrial applications including high pressure, high vacuum and vibration

  • The probes can be bent to enable fitting in awkward locations

  • Temperature range -50°C to + 500°C

Applications

These platinum resistance temperature probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.