RS PRO PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, G1/2, Class A +250°C Max

RS Stock No.: 200-0593Brand: RS PRODistrelec Article No.: 30406921
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

316 Stainless Steel

Process Connection

G1/2

Number Of Wires

3

Accuracy

Class A

Distrelec Product Id

30406921

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 56.150

BD 56.150 Each (Exc. Vat)

BD 61.765

BD 61.765 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, G1/2, Class A +250°C Max

BD 56.150

BD 56.150 Each (Exc. Vat)

BD 61.765

BD 61.765 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, G1/2, Class A +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

316 Stainless Steel

Process Connection

G1/2

Number Of Wires

3

Accuracy

Class A

Distrelec Product Id

30406921

Country of Origin

United Kingdom