RS PRO PT100 RTD Sensor, +70°C Max

RS Stock No.: 813-862Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+70°C

Range of Temperatures Sensed

-30 → +70°C

Country of Origin

United Kingdom

You may be interested in
RS PRO PT100 RTD Sensor, +60°C Max
BD 10.467Each (Exc. Vat)
Stock information temporarily unavailable.

BD 19.432

BD 19.432 Each (Exc. Vat)

BD 21.375

BD 21.375 Each (inc. VAT)

RS PRO PT100 RTD Sensor, +70°C Max

BD 19.432

BD 19.432 Each (Exc. Vat)

BD 21.375

BD 21.375 Each (inc. VAT)

RS PRO PT100 RTD Sensor, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 19.432
5 - 9BD 18.788
10+BD 18.112
You may be interested in
RS PRO PT100 RTD Sensor, +60°C Max
BD 10.467Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+70°C

Range of Temperatures Sensed

-30 → +70°C

Country of Origin

United Kingdom

You may be interested in
RS PRO PT100 RTD Sensor, +60°C Max
BD 10.467Each (Exc. Vat)